+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REM3-2405SW/C

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 600mA; DIP24

Manufacturer: RECOM

Manufacturer part number:
REM3-2405SW/C
TME Symbol:
REM3-2405SW/C

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
REM3
Body dimensions
31.8x20.3x10.4mm
Efficiency
84.5%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV DC
Number of outputs
1
Dimensions
Gross weight14 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM3-2405SW/C
0 in TME stock
Net price for quantities from 1 pcs - 68.04 USDGross price for quantities from 1 pcs - 68.04 USD
Net price for quantities from 7 pcs - 63.76 USDGross price for quantities from 7 pcs - 63.76 USD
Net price for quantities from 28 pcs - 55.63 USDGross price for quantities from 28 pcs - 55.63 USD
Net price for quantities from 56 pcs - 53.92 USDGross price for quantities from 56 pcs - 53.92 USD
No. of pieces (Multiplicity: 1)