+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REM30-4815DW

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: RECOM

Manufacturer part number:
REM30-4815DW
TME Symbol:
REM30-4815DW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
REM30-W
Body dimensions
50.8x25.4x10.2mm
Efficiency
89.5%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
5kV
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight32 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM30-4815DW
0 in TME stock
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.
Net price for quantities from 9 pcs - 121.52 USDGross price for quantities from 9 pcs - 121.52 USD
Net price for quantities from 27 pcs - 109.37 USDGross price for quantities from 27 pcs - 109.37 USD
Net price for quantities from 54 pcs - 105.32 USDGross price for quantities from 54 pcs - 105.32 USD
Net price for quantities from 108 pcs - 102.07 USDGross price for quantities from 108 pcs - 102.07 USD