+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 4.5...12V DC | |
Output voltage | 9V DC | |
Output current | 389mA | |
Case | SMD16 | |
Mounting | SMD | |
Manufacturer series | REM4A | |
Body dimensions | 24.3x14.4x10.5mm | |
Efficiency | 78% | |
Operating temperature | -40...105°C | |
Switching frequency | 100kHz | |
Output ripple | 50mVpp | |
Protection | anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO, voltage drop BOP | |
Insulation voltage | 5kV DC | |
Number of outputs | 1 | |
Application | industry, measurment device, medical applications | |
Additional functions | disturbance filter |