+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 4.5...12V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 117mA | |
Output current 2 | 117mA | |
Case | DIP16 | |
Mounting | THT | |
Manufacturer series | REM4A | |
Body dimensions | 24.3x14.4x10.2mm | |
Efficiency | 81% | |
Operating temperature | -40...105°C | |
Switching frequency | 100kHz | |
Output ripple | 75mVpp | |
Protection | anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO, voltage drop BOP | |
Insulation voltage | 5kV DC | |
Number of outputs | 2 | |
Application | industry, measurment device, medical applications | |
Additional functions | disturbance filter |