+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 60W | |
Input voltage | 9...36V DC | |
Output voltage | 15V DC | |
Output current | 4A | |
Mounting | SMT | |
Manufacturer series | REM60-W | |
Body dimensions | 57.9x36.8x12.7mm | |
Efficiency | 90% | |
Operating temperature | -40...105°C | |
Switching frequency | 250kHz | |
Protection | anti-overload OLP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 5kV | |
Number of outputs | 1 | |
Dimensions | 2.3"x1.5" |