+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REM60-4805SW

Converter: DC/DC; 60W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 12A; THT

Manufacturer: RECOM

Manufacturer part number:
REM60-4805SW
TME Symbol:
REM60-4805SW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
60W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
12A
Mounting
THT
Manufacturer series
REM60-W
Body dimensions
57.9x36.8x12.7mm
Efficiency
89.5%
Operating temperature
-40...105°C
Switching frequency
250kHz
Protection
anti-overload OLP, overheating OTP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
1
Dimensions
2.3"x1.5"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM60-4805SW
0 in TME stock
Net price for quantities from 1 pcs - 195.28 USDGross price for quantities from 1 pcs - 195.28 USD
Net price for quantities from 6 pcs - 187.42 USDGross price for quantities from 6 pcs - 187.42 USD
Net price for quantities from 10 pcs - 174.32 USDGross price for quantities from 10 pcs - 174.32 USD
Net price for quantities from 26 pcs - 165.14 USDGross price for quantities from 26 pcs - 165.14 USD
No. of pieces (Multiplicity: 1)