+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

362 252 1

Cold chisel; flat; L: 250mm; Tipwidth: 14mm; Plating: varnish


Manufacturer: RENNSTEIG

Manufacturer part number:
362 252 1
TME Symbol:
REN.3622521

Specification

Manufacturer
RENNSTEIG
Type of tool
cold chisel
Version
flat
Length
0.25m
Tip width
14mm
Plating material
varnish
Gross weight222.2 g
EAN code4049002001673
See other products in this category: Repair and Construction Tools RENNSTEIG,
*
362 252 1
8 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 3 pcs - 4.89 USDGross price for quantities from 3 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs