+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

457 059 5

Puncher; 5.9mm


Manufacturer: RENNSTEIG

Manufacturer part number:
457 059 5
TME Symbol:
REN.4570595

Specification

Manufacturer
RENNSTEIG
Type of tool
puncher
Tip diameter
5.9mm
Gross weight31.18 g
EAN code4049002022777
See other products in this category: Centre Punches and Punches RENNSTEIG,
*
457 059 5
9 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs