+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6900001

Calliper; Range: 0÷150mm; for measuring cable connectors


Manufacturer: RENNSTEIG

Manufacturer part number:
6900001
TME Symbol:
REN.6900001

Specification

Manufacturer
RENNSTEIG
Type of tool
calliper
Measuring range
0...150mm
Tools application
for measuring cable connectors
Measurement accuracy
0,01mm
Version
with digital readouts
Gross weight311.24 g

WATCH VIDEO

See other products in this category: Measuring Tools RENNSTEIG,
*
6900001
1 in TME stock
Net price for quantities from 1 pcs - 180.47 USDGross price for quantities from 1 pcs - 180.47 USD
Net price for quantities from 3 pcs - 167.58 USDGross price for quantities from 3 pcs - 167.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.