+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of potentiometer | shaft | |
Resistance | 10Ω | |
Kind of potentiometer | single turn | |
Power | 12.5W | |
Shaft diameter | 3.18mm | |
Characteristics | linear | |
Body dimensions | Ø22.2x17.5mm | |
Thread length | 6.35mm | |
Shaft length | 9.53mm | |
Track material | wirewound | |
Shaft surface | smooth | |
Fastening thread | 1/4"-32 UNEF | |
L shaft length | 15.88mm | |
Height | 17.5mm | |
Diameter | 22.2mm |