+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RES15KE

Potentiometer: shaft; 15kΩ; single turn; 12.5W; 3.18mm; wirewound

Manufacturer: OHMITE

Manufacturer part number:
RES15KE
TME Symbol:
RES15KE

Specification

Manufacturer
OHMITE
Type of potentiometer
shaft
Resistance
15kΩ
Kind of potentiometer
single turn
Power
12.5W
Shaft diameter
3.18mm
Characteristics
linear
Body dimensions
Ø22.23x17.46mm
Thread length
6.35mm
Shaft length
9.53mm
Track material
wirewound
Shaft surface
smooth
Fastening thread
1/4-32
L shaft length
15.88mm
Height
17.46mm
Diameter
22.23mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wire single turn potentiometers OHMITE,
*
RES15KE
0 in TME stock
Net price for quantities from 5 pcs - 285.22 USDGross price for quantities from 5 pcs - 285.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.