+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RES20F20

Filter: anti-interference; 250VAC; Cx: 300nF; Cy: 9.4nF; 600000mH

Manufacturer: ROXBURGH EMC

Manufacturer part number:
RES20F20
TME Symbol:
RES20F20

Specification

Manufacturer
ROXBURGH EMC
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
300nF
Capacitance Cy
9.4nF
Inductance of individual winding
600000mH
Resistance
1MΩ
Max. operating current
20A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.74mA
Body dimensions
85x52x29.5mm
Number of poles
1
Gross weight210 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others ROXBURGH EMC,
*
RES20F20
0 in TME stock
Net price for quantities from 30 pcs - 39.37 USDGross price for quantities from 30 pcs - 39.37 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.