+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RES2K5E

Potentiometer: shaft; 2.5kΩ; single turn; 12.5W; 3.18mm; wirewound


Manufacturer: OHMITE

Manufacturer part number:
RES2K5E
TME Symbol:
RES2K5E

Specification

Manufacturer
OHMITE
Type of potentiometer
shaft
Resistance
2.5kΩ
Kind of potentiometer
single turn
Power
12.5W
Shaft diameter
3.18mm
Characteristics
linear
Body dimensions
Ø22.23x17.46mm
Thread length
6.35mm
Shaft length
9.53mm
Track material
wirewound
Shaft surface
smooth
Fastening thread
1/4-32
L shaft length
15.88mm
Height
17.46mm
Diameter
22.23mm
Gross weight16.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wire single turn potentiometers OHMITE,
*
RES2K5E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 311.17 USDGross price for quantities from 1 pcs - 311.17 USD
Net price for quantities from 5 pcs - 294.69 USDGross price for quantities from 5 pcs - 294.69 USD
Net price for quantities from 10 pcs - 276.14 USDGross price for quantities from 10 pcs - 276.14 USD
Net price for quantities from 25 pcs - 265.84 USDGross price for quantities from 25 pcs - 265.84 USD