+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RES90F03

Filter: anti-interference; 250VAC; Cx: 99nF; Cy: 6.4nF; 28mH; 470kΩ


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RES90F03
TME Symbol:
RES90F03

Specification

Manufacturer
ROXBURGH EMC
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
99nF
Capacitance Cy
6.4nF
Inductance of individual winding
28mH
Resistance
470kΩ
Max. operating current
3A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.5mA
Mounting holes pitch
75mm
Body dimensions
64x52x30mm
Number of poles
2
Schematic diagram
Gross weight220.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single-phase filters ROXBURGH EMC,
*
RES90F03
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.15 USDGross price for quantities from 1 pcs - 40.15 USD
Net price for quantities from 2 pcs - 35.58 USDGross price for quantities from 2 pcs - 35.58 USD
Net price for quantities from 5 pcs - 33.43 USDGross price for quantities from 5 pcs - 33.43 USD
Net price for quantities from 12 pcs - 32.23 USDGross price for quantities from 12 pcs - 32.23 USD
Net price for quantities from 24 pcs - 31.55 USDGross price for quantities from 24 pcs - 31.55 USD
Packaging method by the manufacturer:Tray = 12 pcsCardboard = 48 pcs