+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RES90F16

Filter: anti-interference; 250VAC; Cx: 3000nF; Cy: 22nF; 8mH; 220kΩ


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RES90F16
TME Symbol:
RES90F16

Specification

Manufacturer
ROXBURGH EMC
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
3000nF
Capacitance Cy
22nF
Inductance of individual winding
8mH
Resistance
220kΩ
Max. operating current
16A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
1.02mA
Body dimensions
115x57x45mm
Number of poles
1
Gross weight391 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others ROXBURGH EMC,
*
RES90F16
0 in TME stock
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Net price for quantities from 30 pcs - 69.00 USDGross price for quantities from 30 pcs - 69.00 USD