+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | OLED | |
Kind of display | alphanumeric | |
Number of characters (columns x lines) | 16x2 | |
Dimensions | 53x20x7.6mm | |
Window dimensions (H x W) | 36x10mm | |
Colour | yellow | |
Number of pins | 16 | |
Kind of controller | RS0010-TX | |
Connector pinout layout | 1x16 | |
Interface | 6800 | |
Tape pitch | 1mm | |
Display technology | COG | |
Digit height | 2.84mm | |
Character width | 1.66mm |