+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | OLED | |
Kind of display | alphanumeric | |
Number of characters (columns x lines) | 16x2 | |
Dimensions | 39.1x15.8x2.01mm | |
Window dimensions (H x W) | 32.69x7.94mm | |
Colour | white | |
Number of pins | 30 | |
Kind of controller | RS0012 | |
Connector pinout layout | 1x30 | |
Tape pitch | 0.5mm | |
Digit height | 2.835mm | |
Character width | 1.66mm |