+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REX004864AYPP3N00000

Display: OLED; graphical; 0.71"; 48x64; Dim: 13.9x22x1.26mm; yellow


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX004864AYPP3N00000
TME Symbol:
REX004864AYPP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
0.71"
Display resolution
48x64
Dimensions
13.9x22x1.26mm
Window dimensions (H x W)
10.54x14.7mm
Colour
yellow
Number of pins
14
Kind of controller
SSD1306BZ
Connector pinout layout
1x14
Tape pitch
0.7mm
Display technology
COG
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Interface
  • I2C
  • SPI
Gross weight0.778 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX004864AYPP3N00000
9 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 3 pcs - 3.60 USDGross price for quantities from 3 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.