+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REX009664AYPP3N00000

Display: OLED; graphical; 0.95"; 96x64; Dim: 24.9x22.95x1.65mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX009664AYPP3N00000
TME Symbol:
REX009664AYPP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
0.95"
Display resolution
96x64
Dimensions
24.9x22.95x1.65mm
Window dimensions (H x W)
19.946x13.418mm
Colour
yellow
Number of pins
25
Kind of controller
SSD1305Z
Connector pinout layout
1x25
Tape pitch
0.65mm
Display technology
COG
Touchpad
none
Part status
Not recommended for new designs
Supply voltage
  • 2.8...3.3V DC
Gross weight1.915 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX009664AYPP3N00000
133 in TME stock
Net price for quantities from 1 pcs - 5.60 USDGross price for quantities from 1 pcs - 5.60 USD
Net price for quantities from 3 pcs - 4.80 USDGross price for quantities from 3 pcs - 4.80 USD
Net price for quantities from 10 pcs - 4.33 USDGross price for quantities from 10 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 30 pcs