+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | OLED | |
Kind of display | graphical | |
Screen size | 2.7" | |
Display resolution | 128x64 | |
Dimensions | 73x41.86x2.11mm | |
Window dimensions (H x W) | 61.41x30.69mm | |
Colour | yellow | |
Number of pins | 31 | |
Kind of controller | CH1116 | |
Connector pinout layout | 1x31 | |
Tape pitch | 0.5mm | |
Display technology | COG | |
Touchpad | none |