+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | OLED | |
Kind of display | graphical | |
Screen size | 0.96" | |
Display resolution | 128x64 | |
Dimensions | 26.7x19.26x1.26mm | |
Window dimensions (H x W) | 21.738x10.858mm | |
Colour | white | |
Number of pins | 30 | |
Kind of controller | SSD1306BZ | |
Connector pinout layout | 1x30 | |
Tape pitch | 0.5mm | |
Display technology | COG | |
Touchpad | none |