+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REX012864GGPP3N00000

Display: OLED; graphical; 2.42"; 128x64; Dim: 60.5x37x2.15mm; green


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX012864GGPP3N00000
TME Symbol:
REX012864GGPP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
2.42"
Display resolution
128x64
Dimensions
60.5x37x2.15mm
Window dimensions (H x W)
57.01x28.91mm
Colour
green
Number of pins
31
Kind of controller
SSD1309Z
Connector pinout layout
1x31
Tape pitch
0.5mm
Display technology
COG
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Interface
  • 6800
  • 8080
  • I2C
  • SPI
Gross weight10.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX012864GGPP3N00000
0 in TME stock
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 3 pcs - 19.41 USDGross price for quantities from 3 pcs - 19.41 USD
Net price for quantities from 10 pcs - 17.40 USDGross price for quantities from 10 pcs - 17.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.