+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REXL4TMP7

Timer; 0,1s÷100h; 4PDT; 250VAC/5A; Usup: 230VAC; Zelio Time; socket


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
REXL4TMP7
TME Symbol:
REXL4TMP7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
timer
Counting range
0,1s...100h
Kind of output
4PDT
Output 1 electrical parameters
250V AC / 5A
Manufacturer series
Zelio Time
Number of operation modes
1
Counter operation modes
delayed switching on
Mounting
socket
Number of pins
14
IP rating
IP50
Related items
RXZE2M114, RXZE2M114M
Operating temperature
-20...60°C
Supply voltage
  • 230V AC
Gross weight51.37 g
Certificates
EAN code3389119400107
See other products in this category: Analogue Timers SCHNEIDER ELECTRIC,
See other products from this series.:
*
REXL4TMP7
1 in TME stock
Net price for quantities from 1 pcs - 67.31 USDGross price for quantities from 1 pcs - 67.31 USD
Net price for quantities from 10 pcs - 63.04 USDGross price for quantities from 10 pcs - 63.04 USD
Net price for quantities from 50 pcs - 59.72 USDGross price for quantities from 50 pcs - 59.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.