+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-021

Self-adhesive foot; black; rubber; A: 6.7mm; B: 4.2mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
RF-021
TME Symbol:
RF-021

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
6.7mm
B dimension
4.2mm
Dimensions
Gross weight0.277 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
RF-021
5548 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1960 pcs - 0.05 USDGross price for quantities from 1960 pcs - 0.05 USD
Packaging method by the manufacturer:Tray = 196 pcsBag = 5 000 pcsBag = 5 400 pcs