+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: RF-12S2S8A80DU
Manufacturer | PHOENIX CONTACT | |
Type of connector | M23 | |
Connector | plug | |
Number of pins | 12 | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Connector variant | shielded | |
IP rating | IP67 | |
Manufacturer series | RF | |
Current rating | 8A | |
Rated voltage | 48V | |
Polarisation | S | |
Gasket material | FPM |