+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-23QA30DS-EE-Y

LED; white warm; SMD; PLCC2; Case (mm): 3528; 4÷7lm; 2325-2475K; 95

Manufacturer: REFOND

Manufacturer part number:
RF-23QA30DS-EE-Y
TME Symbol:
RF-23QA30DS-EE-Y

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
4...7lm
Colour temperature
2325-2475K
Min. colour rendering index
95
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.8mm
LED lens
diffused, yellow
Operating voltage
2.7...3.2V DC
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs REFOND,
*
RF-23QA30DS-EE-Y
0 in TME stock
No. of pieces (Multiplicity: 24 000)
Product for special order
Packaging method by the manufacturerReel = 2 000 pcs