+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-24HA50DS-EE-Y

LED; white warm; SMD; PLCC2; Case (mm): 5050; 4300÷8000mcd; 80; 120°

Manufacturer: REFOND

Manufacturer part number:
RF-24HA50DS-EE-Y
TME Symbol:
RF-24HA50DS-EE-Y

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC2
Case - mm
5050
Luminosity
4300...8000mcd
Colour temperature
2300-2575K
Min. colour rendering index
80
Viewing angle
120°
LED current
60mA
Dimensions
5.4x5.95x1.6mm
LED lens
diffused, yellow
Operating voltage
2.8...3.4V DC
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs REFOND,
*
RF-24HA50DS-EE-Y
0 in TME stock
No. of pieces (Multiplicity: 25 000)
Minimum order quantity: 25 000.
Multiplicity: 25 000.
Product for special order
Packaging method by the manufacturerReel = 1 000 pcs