+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case | Mini PLCC2 | |
Case - mm | 2014 | |
Luminosity | 4...8lm | |
Colour temperature | 2650-2800K | |
Min. colour rendering index | 95 | |
Viewing angle | 120° | |
LED current | 20mA | |
Dimensions | 2x1.4x1.3mm | |
LED lens | diffused, yellow | |
Operating voltage | 2.6...3.4V DC |