+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-30HC13DS-EC-Y

LED; white warm; SMD; PLCC2; Case (mm): 3014; 6÷10lm; 2825-3050K; 80

Manufacturer: REFOND

Manufacturer part number:
RF-30HC13DS-EC-Y
TME Symbol:
RF-30HC13DS-EC-Y

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC2
Case - mm
3014
Luminosity
6...10lm
Colour temperature
2825-3050K
Min. colour rendering index
80
Viewing angle
120°
LED current
20mA
Dimensions
2.7x1.32x1.4mm
LED lens
diffused, yellow
Operating voltage
2.7...3.2V DC
LED version
angular
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs REFOND,
*
RF-30HC13DS-EC-Y
0 in TME stock
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs