+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | white neutral | |
Mounting | SMD | |
Case | PLCC2 | |
Case - mm | 3014 | |
Luminosity | 7...11lm | |
Colour temperature | 3700-4500K | |
Min. colour rendering index | 80 | |
Viewing angle | 120° | |
LED current | 20mA | |
Dimensions | 2.7x1.32x1.4mm | |
LED lens | diffused, yellow | |
Operating voltage | 2.7...3.2V DC | |
LED version | angular |