+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-40QA30DS-EE-Y

LED; white neutral; SMD; PLCC2; Case (mm): 3528; 5÷8lm; 3900-4250K

Manufacturer: REFOND

Manufacturer part number:
RF-40QA30DS-EE-Y
TME Symbol:
RF-40QA30DS-EE-Y

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
white neutral
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
5...8lm
Colour temperature
3900-4250K
Min. colour rendering index
95
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.8mm
Operating voltage
2.7...3.2V DC
LED lens
diffused, yellow
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs REFOND,
*
RF-40QA30DS-EE-Y
0 in TME stock
Net price for quantities from 100000 pcs - 0.01 USDGross price for quantities from 100000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100 000)
Packaging method by the manufacturerReel = 1 000 pcsReel = 2 000 pcs