+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-40TI16DS-EE-Y

LED; white neutral; SMD; PLCC2; Case (mm): 2216; 6÷10lm; 3900-4250K

Manufacturer: REFOND

Manufacturer part number:
RF-40TI16DS-EE-Y
TME Symbol:
RF-40TI16DS-EE-Y

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
white neutral
Mounting
SMD
Case
PLCC2
Case - mm
2216
Luminosity
6...10lm
Colour temperature
3900-4250K
Min. colour rendering index
90
Viewing angle
120°
LED current
20mA
Dimensions
2.2x1.6x0.55mm
LED lens
diffused, yellow
Operating voltage
2.7...3.4V DC
Gross weight0.013 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs REFOND,
*
RF-40TI16DS-EE-Y
0 in TME stock
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 5 000 pcs