+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-65TI35DS-CF-N-Y

LED; white cold; SMD; PLCC2; Case (mm): 3528; 16÷24lm; 6125-6800K


Manufacturer: REFOND

Manufacturer part number:
RF-65TI35DS-CF-N-Y
TME Symbol:
RF-65TI35DS-CF-N-Y

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
16...24lm
Colour temperature
6125-6800K
Min. colour rendering index
90
Viewing angle
120°
LED current
60mA
Dimensions
2.8x3.5x0.75mm
LED lens
diffused, yellow
Operating voltage
2.8...3.4V DC
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs REFOND,
*
RF-65TI35DS-CF-N-Y
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order
Packaging method by the manufacturerReel = 4 000 pcs