+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case | PLCC2 | |
Case - mm | 3014 | |
Luminosity | 230...530mcd | |
Operating voltage | 2.8...3.4V DC | |
Dimensions | 3x1.32x1.4mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 465...475nm | |
LED lens | transparent | |
LED version | angular |