+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | UV-B | |
Viewing angle | 120° | |
LED current | 80mA | |
Maximum power | 0.8W | |
Wavelength | 305...311nm | |
Operating voltage | 4.5...7.5V DC | |
Mounting | SMD | |
Dimensions | 3.7x3.7x1.8mm | |
Radiant power | 6...10mW | |
LED lens | transparent | |
Operating temperature | -40...45°C |