+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-C4HR35HS-A53

LED; RGB; SMD; 1.6÷2.3/2.4÷3.1/2.4÷3.1VDC; 3.45x3.45x1mm; 110°

Manufacturer: REFOND

Manufacturer part number:
RF-C4HR35HS-A53
TME Symbol:
RF-C4HR35HS-A53

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
RGB
Mounting
SMD
Operating voltage
1.6...2.3/2.4...3.1/2.4...3.1V DC
Dimensions
3.45x3.45x1mm
Viewing angle
110°
LED current
8/5/3mA
Wavelength
460...474nm, 520...535nm, 618...628nm
LED version
tricolour
Luminosity of red colour
32...42mcd
Luminosity of blue colour
12...16mcd
Luminosity of green colour
108...140mcd
LEDs' features
black body, black front
Common electrode
anode
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-C4HR35HS-A53
0 in TME stock
No. of pieces (Multiplicity: 5 500)
Product for special order