+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Operating voltage | 1.6...2.3/2.4...3.1/2.4...3.1V DC | |
Dimensions | 1x1.1x0.85mm | |
Viewing angle | 110° | |
LED current | 5/3/3mA | |
Wavelength | 460...474nm, 520...535nm, 617...628nm | |
LED version | tricolour | |
Luminosity of red colour | 32...42mcd | |
Luminosity of blue colour | 12...15mcd | |
Luminosity of green colour | 68...88mcd | |
LEDs' features | black body, black front | |
Common electrode | anode |