+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-GN0402TS-CF-B

LED; green; SMD; 0402; 150÷430mcd; 2.5÷3.3VDC; 1x0.5x0.4mm; 140°

Manufacturer: REFOND

Manufacturer part number:
RF-GN0402TS-CF-B
TME Symbol:
RF-GN0402TS-CF-B

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0402
Luminosity
150...430mcd
Operating voltage
2.5...3.3V DC
Dimensions
1x0.5x0.4mm
Viewing angle
140°
LED current
5mA
Wavelength
520...530nm
LED lens
transparent
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-GN0402TS-CF-B
26579 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
Packaging method by the manufacturer:
Reel = 6 000 pcs