+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-GNB170TS-CF

LED; green; SMD; 0805; 260÷900mcd; 2.8÷3.5VDC; 2x1.25x0.7mm; 140°

Manufacturer: REFOND

Manufacturer part number:
RF-GNB170TS-CF
TME Symbol:
RF-GNB170TS-CF

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Luminosity
260...900mcd
Operating voltage
2.8...3.5V DC
Dimensions
2x1.25x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
515...530nm
LED lens
transparent
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-GNB170TS-CF
4915 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs