+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-GNRL30TS-AB-G

LED; green; SMD; PLCC4; 10000÷15000(typ)-18000mcd; 2.8÷3.4VDC

Manufacturer: REFOND

Manufacturer part number:
RF-GNRL30TS-AB-G
TME Symbol:
RF-GNRL30TS-AB-G

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
10000...15000(typ)-18000mcd
Operating voltage
2.8...3.4V DC
Dimensions
3.5x2.8x3.25mm
Viewing angle
30°
LED current
50mA
Wavelength
515...525nm
Front
convex
Maximum power
204mW
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-GNRL30TS-AB-G
0 in TME stock
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)