+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-GSB170TS-BC

LED; yellow green; SMD; 0805; 18÷100mcd; 1.8÷2.4VDC; 2x1.25x0.7mm

Manufacturer: REFOND

Manufacturer part number:
RF-GSB170TS-BC
TME Symbol:
RF-GSB170TS-BC

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
0805
Luminosity
18...100mcd
Operating voltage
1.8...2.4V DC
Dimensions
2x1.25x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
560...575nm
LED lens
transparent
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-GSB170TS-BC
14980 in TME stock
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerReel = 4 000 pcs