+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-GTB190TS-CA

LED; yellow green; SMD; 0603; 12÷65mcd; 1.8÷2.4VDC; 1.6x0.8x0.7mm

Manufacturer: REFOND

Manufacturer part number:
RF-GTB190TS-CA
TME Symbol:
RF-GTB190TS-CA

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
0603
Luminosity
12...65mcd
Operating voltage
1.8...2.4V DC
Dimensions
1.6x0.8x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
567.5...575nm
LED lens
transparent
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-GTB190TS-CA
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Product for special order
Packaging method by the manufacturerReel = 4 000 pcs