+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case | PLCC2 | |
Case - mm | 3528 | |
Luminosity | 31...33(typ)-34.5lm | |
Colour temperature | 3230-3660K | |
Min. colour rendering index | 80 | |
Viewing angle | 120° | |
LED current | 60mA | |
Dimensions | 2.8x3.5x0.7mm | |
Front | flat | |
Maximum power | 540mW |