+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case | PLCC2 | |
Case - mm | 3014 | |
Luminosity | 9...14lm | |
Colour temperature | 2700-3050K | |
Min. colour rendering index | 80 | |
Viewing angle | 120° | |
LED current | 30mA | |
Dimensions | 3x1.4x0.7mm | |
LED lens | diffused, yellow | |
Operating voltage | 2.7...3.4V DC |