+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case | PLCC4 | |
Case - mm | 3528 | |
Luminosity | 15000...21000(typ)-35000mcd | |
Operating voltage | 2...2.6V DC | |
Dimensions | 3.5x2.8x3.5mm | |
Viewing angle | 30° | |
LED current | 50mA | |
Wavelength | 617.5...625nm | |
Front | convex |