+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-OU0402TS-CE-B

LED; orange; SMD; 0402; 8÷100mcd; 1.7÷2.4VDC; 1x0.5x0.4mm; 140°; 5mA

Manufacturer: REFOND

Manufacturer part number:
RF-OU0402TS-CE-B
TME Symbol:
RF-OU0402TS-CE-B

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0402
Luminosity
8...100mcd
Operating voltage
1.7...2.4V DC
Dimensions
1x0.5x0.4mm
Viewing angle
140°
LED current
5mA
Wavelength
615...630nm
LED lens
transparent
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-OU0402TS-CE-B
8440 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerReel = 4 000 pcsReel = 6 000 pcs