+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-OURC13TS-CE

LED; red; SMD; PLCC2; 230÷530mcd; 1.8÷2.4VDC; 3x1.32x1.4mm; 120°


Manufacturer: REFOND

Manufacturer part number:
RF-OURC13TS-CE
TME Symbol:
RF-OURC13TS-CE

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Case - mm
3014
Luminosity
230...530mcd
Operating voltage
1.8...2.4V DC
Dimensions
3x1.32x1.4mm
Viewing angle
120°
LED current
20mA
Wavelength
615...630nm
LED lens
transparent
LED version
angular
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-OURC13TS-CE
20990 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs