+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-OURI35TS-EE-N-Y

LED; red; SMD; PLCC2; 3÷6lm; 2÷2.4VDC; 2.8x3.5x0.75mm; 120°; 60mA


Manufacturer: REFOND

Manufacturer part number:
RF-OURI35TS-EE-N-Y
TME Symbol:
RF-OURI35TS-EE-N-Y

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
3...6lm
Operating voltage
2...2.4V DC
Dimensions
2.8x3.5x0.75mm
Viewing angle
120°
LED current
60mA
Wavelength
635...645nm
Front
flat
Maximum power
175mW
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-OURI35TS-EE-N-Y
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order