+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-OUS150TS-CE

LED; orange; SMD; 1206; 100÷250mcd; 1.8÷2.3VDC; 3.2x1.6x0.7mm; 140°


Manufacturer: REFOND

Manufacturer part number:
RF-OUS150TS-CE
TME Symbol:
RF-OUS150TS-CE

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
1206
Luminosity
100...250mcd
Operating voltage
1.8...2.3V DC
Dimensions
3.2x1.6x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
620...630nm
LED lens
transparent
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-OUS150TS-CE
5565 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs