+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | yellow-green/orange | |
Mounting | SMD | |
Case - inch | 0606 | |
Operating voltage | 1.8...2.4/1.8...2.4V DC | |
Dimensions | 1.6x1.6x0.7mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 565...575nm, 625...640nm | |
LED lens | transparent | |
LED version | bicolour | |
Luminosity of orange colour | 35...100mcd | |
Luminosity of green colour | 18...80mcd |